Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF2HA1161Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7047
Product RangeTeSys DF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $123.410 |
| 6+ | $119.320 |
Price for:Each
Minimum: 3
Multiple: 3
$370.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF2HA1161Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7047
Product RangeTeSys DF Series
Product RangeTeSys DF Series
Fuse Current160A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicaM
SVHCTo Be Advised
Technical Specifications
Product Range
TeSys DF Series
Voltage Rating VAC
690V
Fuse Size Metric
-
Blow Characteristic
aM
Fuse Current
160A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
