Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA353Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52T3567
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20+ | $3.100 |
| 25+ | $2.890 |
| 50+ | $2.580 |
| 100+ | $2.180 |
| 250+ | $2.070 |
| 500+ | $2.030 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 20
Multiple: 20
$62.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA353Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52T3567
Product RangeLinergy TR Series
Wire Ferrule TypeSingle Wire
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Pin Length25mm
Insulator ColourRed
Product RangeLinergy TR Series
Overall Length39mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
35mm²
Insulator Colour
Red
Overall Length
39mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
2AWG
Pin Length
25mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
