Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D80004U7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4840
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,086.320 |
| 5+ | $1,033.330 |
| 10+ | $990.940 |
| 25+ | $948.540 |
| 50+ | $869.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,086.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D80004U7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4840
Product RangeTeSys Deca Series
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1125A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive125A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
-
Load Current Resistive
125A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for LC1D80004U7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
