Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D95B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6309
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $920.910 |
| 5+ | $893.690 |
| 10+ | $866.470 |
| 25+ | $807.500 |
| 50+ | $766.680 |
Price for:Each
Minimum: 1
Multiple: 1
$920.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D95B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6309
Product RangeTeSys Deca Series
Load Current Inductive95A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC115hp
Load Current Resistive125A
Switching Current AC395A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
95A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
-
Load Current Resistive
125A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
24V
Switching Power AC1
15hp
Switching Current AC3
95A
SVHC
To Be Advised
Alternatives for LC1D95B7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
