Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUB320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24AJ1143
Product RangeTeSys U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $451.810 |
Price for:Each
Minimum: 1
Multiple: 1
$451.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUB320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24AJ1143
Product RangeTeSys U
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating-
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating32A
Supply Voltage Min100VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase, Three Phase
Current Rating
32A
Supply Voltage Max
240VAC
Product Range
TeSys U
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
100VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LUB320
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
