Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP19168Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6740
Product RangeThalassa TBP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.240 |
| 5+ | $109.580 |
| 10+ | $90.790 |
| 25+ | $81.410 |
| 50+ | $75.150 |
| 100+ | $70.130 |
Price for:Each
Minimum: 1
Multiple: 1
$125.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP19168Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6740
Product RangeThalassa TBP
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric192mm
External Width - Metric164mm
External Depth - Metric87mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial7.56"
External Width - Imperial6.46"
External Depth - Imperial3.43"
Product RangeThalassa TBP
No. of Switch Holes-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
192mm
External Depth - Metric
87mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.46"
Product Range
Thalassa TBP
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Polycarbonate
External Width - Metric
164mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
7.56"
External Depth - Imperial
3.43"
No. of Switch Holes
-
Technical Docs (2)
Alternatives for NSYTBP19168
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
