Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE22R1AMRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ1286 |
| Product Range | Harmony RE22 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.450 |
| 5+ | $178.910 |
| 10+ | $148.230 |
| 25+ | $132.900 |
| 50+ | $122.670 |
Price for:Each
Minimum: 1
Multiple: 1
$204.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE22R1AMRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ1286 |
| Product Range | Harmony RE22 Series |
| Contact Voltage VDC | - |
| Time Min | 0.05s |
| Time Max | 300h |
| Product Range | Harmony RE22 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Nom Input Voltage | 240V |
| Timing Adjustment | Screwdriver Slot |
| SVHC | To Be Advised |
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 300h |
| Contact Configuration | SPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
| Time Min | 0.05s |
|---|---|
| Product Range | Harmony RE22 Series |
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Nom Input Voltage | 240V |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for RE22R1AMR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
