Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R2MYMRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6817
Product RangeHarmony RE22 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.530 |
| 5+ | $190.440 |
| 10+ | $171.020 |
| 25+ | $158.090 |
| 50+ | $151.620 |
| 100+ | $145.140 |
Price for:Each
Minimum: 1
Multiple: 1
$201.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R2MYMRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6817
Product RangeHarmony RE22 Series
Contact Voltage VDC-
Time Min0.05s
Time Max300h
Product RangeHarmony RE22 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.05s
Product Range
Harmony RE22 Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RE22R2MYMR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
