Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48ATM12MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6822
Product RangeHarmony RE48A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.560 |
| 5+ | $150.620 |
| 10+ | $139.250 |
| 25+ | $131.440 |
| 50+ | $117.230 |
| 100+ | $112.970 |
| 250+ | $110.830 |
Price for:Each
Minimum: 1
Multiple: 1
$160.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48ATM12MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6822
Product RangeHarmony RE48A Series
Contact Voltage VDC250V
Time Min0.02s
Time Max300h
Product RangeHarmony RE48A Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC250V
Relay TerminalsPlug In
Nom Input Voltage240V
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
250V
Time Max
300h
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Plug In
Timing Adjustment
Knob
Time Min
0.02s
Product Range
Harmony RE48A Series
Contact Current
5A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
To Be Advised
Alternatives for RE48ATM12MW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
