Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PRPUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6925 |
| Product Range | Harmony RSL Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.970 |
| 5+ | $60.350 |
| 10+ | $50.000 |
| 25+ | $44.830 |
| 50+ | $41.380 |
| 100+ | $38.620 |
Price for:Each
Minimum: 1
Multiple: 1
$68.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PRPUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6925 |
| Product Range | Harmony RSL Series |
| Contact Configuration | SPDT |
| Coil Voltage | 60VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 20.5kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 20.5kohm |
| Coil Voltage | 60VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Alternatives for RSL1PRPU
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
