Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH3220
Product RangeHarmony RXZ Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 5+ | $12.330 |
| 10+ | $11.600 |
| 25+ | $10.460 |
| 50+ | $8.960 |
| 100+ | $8.590 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH3220
Product RangeHarmony RXZ Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating250VAC
Product RangeHarmony RXZ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
10A
Product Range
Harmony RXZ Series
Technical Docs (1)
Alternatives for RXZE2M114
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
