Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF4GECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6740
Product RangeTeSys VARIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.880 |
| 5+ | $384.890 |
| 10+ | $346.410 |
| 25+ | $320.750 |
| 50+ | $307.910 |
| 100+ | $295.080 |
Price for:Each
Minimum: 1
Multiple: 1
$406.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF4GECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH6740
Product RangeTeSys VARIO Series
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max57A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-4
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
57A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-4
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys VARIO Series
Alternatives for VCF4GE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
