Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FVM4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9514
Product RangeHarmony
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.850 |
| 5+ | $68.890 |
| 10+ | $64.240 |
| 25+ | $58.970 |
| 50+ | $53.380 |
| 100+ | $51.210 |
| 250+ | $50.280 |
Price for:Each
Minimum: 1
Multiple: 1
$73.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FVM4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9514
Product RangeHarmony
LED ColorRed
Operating Voltage240VAC
Mounting Hole Dia30.5mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, IK06, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
240VAC
Forward Current If
14mA
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IK06, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
To Be Advised
Alternatives for XB4FVM4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
