Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PUSB3SP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1151
Product RangeHarmony XB5 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.230 |
| 5+ | $70.530 |
| 10+ | $68.840 |
| 25+ | $65.480 |
| 50+ | $62.090 |
| 100+ | $60.590 |
| 250+ | $59.810 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PUSB3SP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1151
Product RangeHarmony XB5 Series
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions8 Positions
Connector MountingPanel Mount
IP RatingIP64, IP67, IP20
IP RatingIP64, IP67, IP20
Product RangeHarmony XB5 Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP64, IP67, IP20
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
No. of Positions
8 Positions
IP Rating
IP64, IP67, IP20
Product Range
Harmony XB5 Series
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
