Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XV6C28Copy |
| Newark Part No. | 18AN1610 |
| Product Range | Harmony XV6 Series |
| Your Part Number |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.160 |
| 5+ | $60.140 |
| 10+ | $54.120 |
| 25+ | $52.680 |
| 50+ | $51.240 |
| 100+ | $49.780 |
| 250+ | $48.340 |
Price for:Each
Minimum: 1
Multiple: 1
$66.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XV6C28Copy |
| Newark Part No. | 18AN1610 |
| Product Range | Harmony XV6 Series |
| Module Lens Colour | Yellow |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Steady |
| Lens Diameter | 2.4" |
| Product Range | Harmony XV6 Series |
| IP / NEMA Rating | IP65 |
| Power Rating | - |
| External Height | 2.4" |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Specifications
| Module Lens Colour | Yellow |
|---|---|
| Supply Voltage VDC | 24V |
| Lens Diameter | 2.4" |
| IP / NEMA Rating | IP65 |
| External Height | 2.4" |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | 24V |
|---|---|
| Visual Signal Type | Steady |
| Product Range | Harmony XV6 Series |
| Power Rating | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
