Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3658
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.610 |
| 5+ | $46.910 |
| 10+ | $38.860 |
| 25+ | $34.850 |
| 50+ | $32.160 |
| 100+ | $30.020 |
| 250+ | $28.410 |
Price for:Each
Minimum: 1
Multiple: 1
$53.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3658
Product RangeHarmony XB5 Series
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max250V
For Use WithSchneider Harmony XB5 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider Harmony XB5 Series Actuators
Product Range
Harmony XB5 Series
No. of Poles
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ZB5AV6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
