Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1048A301.Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.70AH6647
Product RangeSNR/V23092 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $12.800 |
| 25+ | $12.280 |
| 50+ | $11.320 |
| 100+ | $10.410 |
| 250+ | $9.560 |
| 500+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1048A301.Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.70AH6647
Product RangeSNR/V23092 Series
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance10.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
10.6kohm
Coil Voltage
48VDC
Product Range
SNR/V23092 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Alternatives for V23092A1048A301.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
