Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-137-087Copy
Newark Part No.48AK3817
Product RangeMSM Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.620 |
| 5+ | $95.270 |
| 10+ | $88.920 |
| 25+ | $87.000 |
| 50+ | $83.680 |
| 100+ | $82.180 |
| 250+ | $81.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-137-087Copy
Newark Part No.48AK3817
Product RangeMSM Series
Product RangeMSM Series
Panel Cutout Diameter30mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorMulticolor
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-137-087 is MSM series metal line switch. It comes with torsion protection for easier handling. It is equipped with flat plug-in terminals to permit fast connection. It has unique selling proposition attractive tactile feedback, high quality materials, long life span, color marking.
- Suitable for use in harsh environments
- Impulse withstand voltage (ESD) of 2KV
- Diameter is 30mm, switch type is MO (momentary), switching current rent is 5A
- Electrical contact is SPDT, IP specification backside is IP40
- Ring illumination RD, RGB illumination color
- Aluminum housing material
- Operating temperature range from -25 to 85°C
- NBR70 seal ring, PA, UL94 plastic nut, 24 h / 48 h / 96 h residence time salt spray test
- IK07 to IK10 shock protection, 1.5 million actuations lifetime
- Actuating force (MO/LA) is 4.5N / 10N, actuating travel (MO/LA) 0.039inch / 0.204inch
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Multicolor
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
