Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDMSD-05-H1-S-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN3498
Product RangeDMSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDMSD-05-H1-S-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN3498
Product RangeDMSD Series
No. of Circuits5Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact Configuration5PST-NO
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product RangeDMSD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
DMSD Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Raised Slide
Contact Configuration
5PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
