Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.500 |
| 25+ | $148.380 |
| 50+ | $144.450 |
| 100+ | $139.710 |
| 250+ | $134.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$155.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1001418Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH9384
Product Range1000
Bag TypeStatic Shielding (Metal-In)
Width - Imperial14"
Length - Imperial18"
Width - Metric355.6mm
Length - Metric457.2mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Transparent
Product Range
1000
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Alternatives for 1001418
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

