Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.370 |
| 10+ | $166.620 |
| 25+ | $155.700 |
| 50+ | $150.230 |
| 100+ | $144.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$179.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No150Z1012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH9461
Product Range1500
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeResealable
Product Range1500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Transparent
Product Range
1500
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 150Z1012
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

