Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AC7312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
| 50+ | $29.760 |
| 100+ | $27.480 |
| 250+ | $25.720 |
| 500+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AC7312
Wrist Band TypeAdjustable
Circumference Max88.9mm
Lead Length-
Wristband ColourBurgundy
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
88.9mm
Wristband Colour
Burgundy
Product Range
-
Alternatives for 2204
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
