Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $377.160 |
| 10+ | $325.130 |
| 20+ | $318.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$377.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No3002024Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH5643
Product Range3000
Bag TypeStatic Shielding (Metal-In)
Width - Imperial20"
Length - Imperial24"
Width - Metric508mm
Length - Metric609.6mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
609.6mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 3002024
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

