Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No4620Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH5301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No4620Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH5301
Wrist Band TypeAdjustable
Circumference Max66mm
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
66mm
Wristband Colour
Blue
Product Range
-
Alternatives for 4620
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
