Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7001518Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC2658
Product RangeDri-Shield 2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.320 |
| 10+ | $270.610 |
| 25+ | $252.870 |
| 50+ | $244.000 |
| 100+ | $235.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$291.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7001518Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC2658
Product RangeDri-Shield 2000
Bag TypeMoisture Barrier
Width - Imperial15"
Length - Imperial18"
Width - Metric381mm
Length - Metric457.2mm
Film Thickness91.44µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Silver
Product Range
Dri-Shield 2000
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Alternatives for 7001518
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
