Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD271618Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1559
Product RangeDri-Shield 2700
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.840 |
| 10+ | $324.250 |
| 20+ | $317.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$354.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD271618Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1559
Product RangeDri-Shield 2700
Bag TypeMoisture Barrier
Width - Imperial16"
Length - Imperial18"
Width - Metric406.4mm
Length - Metric457.2mm
Film Thickness177.8µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Silver
Product Range
Dri-Shield 2700
Width - Imperial
16"
Width - Metric
406.4mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
