Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD301218Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AC1724
Product RangeDri-Shield 3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.520 |
| 10+ | $280.090 |
| 25+ | $261.730 |
| 50+ | $252.540 |
| 100+ | $243.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$301.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD301218Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AC1724
Product RangeDri-Shield 3000
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial18"
Width - Metric304.8mm
Length - Metric457.2mm
Film Thickness152.4µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Silver
Product Range
Dri-Shield 3000
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Alternatives for D301218
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
