Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | SV-PC8Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66Y7292 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | SV-PC8Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66Y7292 |
| Accessory Type | Power Cord |
| For Use With | SCS 497ABF, 497AJM, 497AJK HEPA Vacuum Cleaners |
| Length | 8ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SV-PC8 from SCS is an 8foot power cord. Compatible with 497ABF, 497AJM, 497AJK.
Technical Specifications
| Accessory Type | Power Cord |
|---|---|
| Length | 8ft |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | SCS 497ABF, 497AJM, 497AJK HEPA Vacuum Cleaners |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
