Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No102991556Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3434
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991556Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AK3434
Add-On-Card & Module TypeWio RP2040 Module
Silicon ManufacturerRaspberry Pi
For Use WithRaspberry Pi Pico Boards
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Product Range-
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsWio RP2040 Module
SVHCNo SVHC (17-Jan-2023)
Product Overview
Wio RP2040 module is Seeed's self-developed module using RP2040+ESP8285 Wi-Fi chip. To reduce the difficulty of getting started, the module is designed with Raspberry Pi Pico as the prototype, you can control the pins of the board like a Pico using the Thonny program editor. With the on-board Wi-Fi chip, you bring the wireless functionality to your Pico project. And the module can be easily soldered on various PCB backplanes.
- Powerful ESP8285 Wi-Fi chip, support 802.11 b/g/n, 2.4~2.4835GHz up to 72.2Mbps, AP & station mode
- Dual-core 133MHZ Raspberry PI RP2040 processor with 264KB SRAM, 2MB flash, clock running upto 133MHz
- Comprehensive C/C++/MicroPython SDK, C++/Micropython support, Thonny editor compatible
- FCC and CE certification
Technical Specifications
Add-On-Card & Module Type
Wio RP2040 Module
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
Cortex-M0+
Silicon Core Number
RP2040
Kit Contents
Wio RP2040 Module
Silicon Manufacturer
Raspberry Pi
Core Architecture
ARM
Product Range
-
Silicon Family Name
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
