Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
Price for:Each
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No318020708Copy
Newark Part No.55AK3673
Antenna TypeOmni-Directional
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingN Connector
Gain3dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
930MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
860MHz
Antenna Mounting
N Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
