Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No83-16999Copy
Newark Part No.68Y0162
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeRobot
Application Sub TypeRobot
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The perfect foundation for building your own mobile robot. Building robots is hard - but it doesn't have to be. This 2WD chassis is designed from the ground up to make your projects mobile. Sturdy aluminum construction stands up to abuse and provides plenty of mounting holes for adding a variety of sensors. The holes are spaced for mounting an Arduino, however any microcontroller or SBC could be used. To power your robot, you'll need a suitable motor controller. Please see below for power ratings and specifications.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Robot
Kit Contents
motor, fuselage, wheels, casters, grill, battery holder, power jack, power switch, platform, screws, washers, nuts, truss, upper and lower plates
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
-
Application Sub Type
Robot
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
