Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.980 |
Price for:Each
Minimum: 1
Multiple: 1
$180.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.04Copy
Newark Part No.11AM8825
Accessory TypeJ-Link Needle Adapter
For Use WithJ-Link / Flasher to PCB's
FeaturesAdapts 20 pin JTAG to 10 Pin Needle Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
J-Link Needle Adapter
Features
Adapts 20 pin JTAG to 10 Pin Needle Connector
SVHC
No SVHC (14-Jun-2023)
For Use With
J-Link / Flasher to PCB's
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
