Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC600AIMLTRTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.63J8535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$7,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC600AIMLTRTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.63J8535
No. of Channels1Channels
Output Current Max60mA
Output Voltage Max5.25V
IC Case / PackageMLPD
No. of Pins10Pins
Input Voltage Min2.5V
Input Voltage Max6.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Driver Case StyleMLPD
No. of Outputs1Outputs
Output Current60mA
Output Voltage5.25V
Switching Frequency650kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
5.25V
No. of Pins
10Pins
Input Voltage Max
6.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Driver Case Style
MLPD
Output Current
60mA
Switching Frequency
650kHz
Output Current Max
60mA
IC Case / Package
MLPD
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage
5.25V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
