Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE240D5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4415
Product RangeCX Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.800 |
| 5+ | $39.670 |
| 10+ | $35.300 |
| 25+ | $32.040 |
| 50+ | $30.250 |
| 100+ | $28.790 |
| 250+ | $27.320 |
Price for:Each
Minimum: 1
Multiple: 1
$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE240D5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4415
Product RangeCX Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeCX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
CX Series
Alternatives for CXE240D5
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
