Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD6025-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45AM3775
Product RangeHD Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.420 |
| 5+ | $129.580 |
| 10+ | $126.740 |
| 25+ | $123.950 |
| 50+ | $121.180 |
| 100+ | $118.400 |
| 250+ | $116.030 |
Price for:Each
Minimum: 1
Multiple: 1
$132.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD6025-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45AM3775
Product RangeHD Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew Clamp
Switching ModeRandom Turn On
Operating Voltage Min48Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660Vrms
Relay Terminals
Screw Clamp
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
HD Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
