Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4430
Product RangeHSP Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.270 |
| 25+ | $3.110 |
| 50+ | $3.050 |
| 100+ | $2.980 |
| 250+ | $2.930 |
| 500+ | $2.850 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4430
Product RangeHSP Series
Thickness0.127mm
Conductive Material-
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length55.9mm
External Width43.2mm
Product RangeHSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
2W/m.K
Volume Resistivity
100ohm-cm
External Width
43.2mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
55.9mm
Product Range
HSP Series
Alternatives for HSP-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
