Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13N4817
Product RangePowerFin PF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $71.810 |
| 5+ | $66.810 |
| 10+ | $62.390 |
| 25+ | $57.980 |
| 50+ | $54.740 |
| 100+ | $52.090 |
| 250+ | $47.970 |
Price for:Each
Minimum: 1
Multiple: 1
$71.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13N4817
Product RangePowerFin PF Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangePowerFin PF Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
PowerFin PF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
