Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510F-HRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8852
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.550 |
| 25+ | $145.290 |
| 50+ | $141.820 |
| 100+ | $137.640 |
| 250+ | $133.470 |
Price for:Each
Minimum: 1
Multiple: 1
$151.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510F-HRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8852
Product RangeD-HR Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance28ohm
Switching Current Max3A
Switching Voltage Max1kV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
28ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Alternatives for DAR70510F-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
