Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510FUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8853
Product RangeDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.140 |
| 5+ | $150.230 |
| 10+ | $148.840 |
| 25+ | $145.360 |
| 50+ | $136.320 |
| 100+ | $122.410 |
| 250+ | $111.280 |
Price for:Each
Minimum: 1
Multiple: 1
$164.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510FUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8853
Product RangeDA Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeDA Series
Relay MountingThrough Hole
Coil Resistance28ohm
Switching Current Max3A
Switching Voltage Max1kV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
DA Series
Coil Resistance
28ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Alternatives for DAR70510FU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
