Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBT70510-HRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8887
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.580 |
| 25+ | $149.160 |
| 50+ | $145.590 |
| 100+ | $141.320 |
| 250+ | $137.020 |
Price for:Each
Minimum: 1
Multiple: 1
$155.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBT70510-HRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8887
Product RangeD-HR Series
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance38ohm
Switching Current Max2A
Switching Voltage Max7kV
Approvals & Standards-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
D-HR Series
Coil Resistance
38ohm
Switching Voltage Max
7kV
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Approvals & Standards
-
Alternatives for DBT70510-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
