Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF216XPLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8316
Product RangeSSF216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.880 |
| 5+ | $556.860 |
| 10+ | $535.140 |
| 25+ | $510.680 |
| 50+ | $445.490 |
Price for:Each
Minimum: 1
Multiple: 1
$575.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF216XPLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y8316
Product RangeSSF216 Series
Level Switch TypeFloat Switch
Media Type-
Sensor Body MaterialStainless Steel
Output Current500mA
Process Connection Type1" NPT Male
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF216 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Process Connection Type
1" NPT Male
Housing Material
Stainless Steel
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
-
Output Current
500mA
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF216 Series
Alternatives for SSF216XPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
