Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-12AC-1B016BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM6585
Product RangePTE7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.490 |
Price for:Each
Minimum: 1
Multiple: 1
$109.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-12AC-1B016BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM6585
Product RangePTE7100 Series
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeBSPP
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max16bar
Voltage Rating4.5VDC
Pressure Port SizeG1/4A
Port StyleG1/4A
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
BSPP
Operating Pressure Min
0bar
Voltage Rating
4.5VDC
Port Style
G1/4A
Supply Voltage Min
4.75VDC
Media Type
Fluid, Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
16bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
