Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoLPG10-1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ3245
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $694.430 |
| 10+ | $651.240 |
| 25+ | $631.300 |
| 50+ | $611.370 |
| 100+ | $588.100 |
Price for:Each
Minimum: 1
Multiple: 1
$694.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLPG10-1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ3245
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max43psi
Supply Voltage Min3.3V
Supply Voltage Max3.7V
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingSurface Mount
Operating Temperature Min10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
43psi
Supply Voltage Max
3.7V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.3V
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
-
Alternatives for LPG10-1000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
