Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSCC1-USB 2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AJ1723
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.490 |
| 5+ | $211.080 |
| 10+ | $205.430 |
| 25+ | $198.660 |
| 50+ | $195.270 |
| 100+ | $186.250 |
Price for:Each
Minimum: 1
Multiple: 1
$223.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC1-USB 2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AJ1723
Connector Type AUSB Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
USB Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (12-Jan-2017)
Connector Type B
M8 Receptacle
Cable Length - Metric
2m
Product Range
-
Alternatives for SCC1-USB 2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
