Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP610Copy
Newark Part No.15R2368
Product RangeSDP600 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP610Copy
Newark Part No.15R2368
Product RangeSDP600 Series
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSDP600 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
-
Supply Voltage Max
3.6VDC
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
3VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SDP600 Series
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
