Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.390 |
10+ | $43.610 |
25+ | $40.830 |
50+ | $37.910 |
100+ | $33.860 |
250+ | $32.040 |
500+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$45.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoUF60D23BWH
Newark Part No.74M5095
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM8.25CFM
Noise Rating27dBA
Power Rating-
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP25
IP RatingIP25
Air Flow - m3/min0.24m³/min
Product Range-
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
2550rpm
Current Rating
-
IP Rating
IP25
Product Range
-
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
8.25CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP25
Air Flow - m3/min
0.24m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate