Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.280 |
| 5+ | $34.280 |
| 10+ | $30.400 |
| 25+ | $27.480 |
| 50+ | $25.450 |
| 100+ | $23.560 |
| 250+ | $21.290 |
| 5000+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$39.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No1539V,BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71AJ9248
Product RangeS Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric83mm
External Depth - Metric143mm
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial2.5"
External Width - Imperial3.25"
External Depth - Imperial5.62"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
64mm
External Depth - Metric
143mm
Body Color
Black
External Height - Imperial
2.5"
External Depth - Imperial
5.62"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
3.25"
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

