Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.150 |
| 5+ | $261.590 |
| 10+ | $234.880 |
| 25+ | $212.250 |
| 50+ | $198.090 |
| 100+ | $194.130 |
| 10000+ | $190.170 |
Price for:Each
Minimum: 1
Multiple: 1
$295.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoI602HL,TGBGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AH0832
Product RangeI Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolycarbonate
External Height - Metric452mm
External Width - Metric414mm
External Depth - Metric106.7mm
IP RatingIP65, IP66, IP67
Body ColorGray
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial17.8"
External Width - Imperial16.3"
External Depth - Imperial4.2"
Product RangeI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
452mm
External Depth - Metric
106.7mm
Body Color
Gray
External Height - Imperial
17.8"
External Depth - Imperial
4.2"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
414mm
IP Rating
IP65, IP66, IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
16.3"
Product Range
I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

