Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoRBF33P06G28GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AJ7911
Product RangeRBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.780 |
| 5+ | $32.210 |
| 10+ | $30.420 |
| 25+ | $29.810 |
| 50+ | $29.200 |
| 100+ | $28.580 |
| 250+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRBF33P06G28GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AJ7911
Product RangeRBF Series
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric85.1mm
External Width - Metric80.1mm
External Depth - Metric82mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial3.23"
Product RangeRBF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
85.1mm
External Depth - Metric
82mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
3.23"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80.1mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.15"
Product Range
RBF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
