Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM42609BXMS10G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM2920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.520 |
| 25+ | $2.300 |
| 50+ | $2.090 |
| 100+ | $1.870 |
| 250+ | $1.660 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM42609BXMS10G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM2920
IC TypeH-Bridge Motor Driver
Motor TypeDC Brush
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min2.7V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
24V
Operating Temperature Max
125°C
Product Range
-
Motor Type
DC Brush
Output Current
1.5A
IC Case / Package
MSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
